Print Page
AV2210E724Q04
Vandal Resistant Switch, Alcoswitch, SPST-NO, Natural, AV22 Series, Off-(On), Blue, Solder Lug
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | AV2210E724Q04Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 84Y3305 |
| Product Range | AV22 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $21.030 |
Price for:Each
Minimum: 100
Multiple: 100
$2,103.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | AV2210E724Q04Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 84Y3305 |
| Product Range | AV22 Series |
| Technical Datasheet | |
| Product Range | AV22 Series |
| Panel Cutout Diameter | 22mm |
| Contact Configuration | SPST-NO |
| Switch Operation | Off-(On) |
| Pushbutton Actuator Style | Round Flush |
| Actuator / Cap Colour | Natural |
| Contact Current AC Max | 3A |
| Contact Current Max | 3A |
| Contact Voltage VAC | 250V |
| Contact Voltage AC Max | 250V |
| Operating Force | 2.5N |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| IP Rating | IP67 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder Lug |
| Illumination Color | Blue |
| Panel Cutout (H x W) | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | AV22 Series |
|---|---|
| Contact Configuration | SPST-NO |
| Pushbutton Actuator Style | Round Flush |
| Contact Current AC Max | 3A |
| Contact Voltage VAC | 250V |
| Operating Force | 2.5N |
| Contact Voltage VDC | - |
| Switch Mounting | Panel Mount |
| Illumination Color | Blue |
| SVHC | Lead (04-Feb-2026) |
| Panel Cutout Diameter | 22mm |
|---|---|
| Switch Operation | Off-(On) |
| Actuator / Cap Colour | Natural |
| Contact Current Max | 3A |
| Contact Voltage AC Max | 250V |
| Contact Current DC Max | - |
| IP Rating | IP67 |
| Switch Terminals | Solder Lug |
| Panel Cutout (H x W) | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
