Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAV1921E112Q04Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.84Y3275
Product RangeAV19 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $16.690 |
| 250+ | $16.000 |
| 500+ | $15.590 |
Price for:Each
Minimum: 100
Multiple: 100
$1,669.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAV1921E112Q04Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.84Y3275
Product RangeAV19 Series
Technical Datasheet
Product RangeAV19 Series
Panel Cutout Diameter19mm
Contact ConfigurationDPST
Switch OperationPush On-Push Off
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Current AC Max3A
Contact Current Max3A
Contact Voltage VAC250V
Contact Voltage AC Max250V
Contact Current DC Max-
Operating Force3.5N
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorWhite
Panel Cutout (H x W)-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
AV19 Series
Contact Configuration
DPST
Pushbutton Actuator Style
Flush
Contact Current AC Max
3A
Contact Voltage VAC
250V
Contact Current DC Max
-
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
White
SVHC
Lead (04-Feb-2026)
Panel Cutout Diameter
19mm
Switch Operation
Push On-Push Off
Actuator / Cap Colour
Natural
Contact Current Max
3A
Contact Voltage AC Max
250V
Operating Force
3.5N
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
