Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAV1911R124Q04Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.84Y3247
Product RangeAV19 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $16.950 |
| 250+ | $16.320 |
| 500+ | $16.030 |
Price for:Each
Minimum: 100
Multiple: 100
$1,695.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAV1911R124Q04Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.84Y3247
Product RangeAV19 Series
Technical Datasheet
Product RangeAV19 Series
Contact ConfigurationSPST
Switch OperationPush On-Push Off
Actuator / Cap ColourNatural
Contact Current Max3A
Contact Voltage AC Max250V
Operating Force2.5N
Switch TerminalsSolder Lug
Illumination ColorWhite
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
AV19 Series
Switch Operation
Push On-Push Off
Contact Current Max
3A
Operating Force
2.5N
Illumination Color
White
Contact Configuration
SPST
Actuator / Cap Colour
Natural
Contact Voltage AC Max
250V
Switch Terminals
Solder Lug
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
