New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Industrial Switches
                                                                                                    4. Anti Vandal Switches
                                                                                                    5. Standard Anti Vandal Switches
                                                                                                    Print Page

                                                                                                    AV1911PB12T5Q04

                                                                                                    Vandal Resistant Switch, 19mm, AV19 Series, 19 mm, SPST, Push On-Push Off, Flush, Natural

                                                                                                    TE CONNECTIVITY - ALCOSWITCH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY - ALCOSWITCH AV1911PB12T5Q04
                                                                                                    ManufacturerTE CONNECTIVITY - ALCOSWITCH
                                                                                                    Manufacturer Part NoAV1911PB12T5Q04
                                                                                                    Newark Part No.31AC4983
                                                                                                    Product RangeAV19 Series
                                                                                                    Also Known As3-2316366-8
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    100+$27.110
                                                                                                    250+$26.130
                                                                                                    Price for:Each
                                                                                                    Minimum: 100
                                                                                                    Multiple: 100
                                                                                                    $2,711.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY - ALCOSWITCH
                                                                                                    ManufacturerTE CONNECTIVITY - ALCOSWITCH
                                                                                                    Manufacturer Part NoAV1911PB12T5Q04
                                                                                                    Newark Part No.31AC4983
                                                                                                    Product RangeAV19 Series
                                                                                                    Also Known As3-2316366-8
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeAV19 Series
                                                                                                    Panel Cutout Diameter19mm
                                                                                                    Contact ConfigurationSPST
                                                                                                    Switch OperationPush On-Push Off
                                                                                                    Pushbutton Actuator StyleFlush
                                                                                                    Actuator / Cap ColourNatural
                                                                                                    Contact Current AC Max3A
                                                                                                    Contact Current Max3A
                                                                                                    Contact Voltage VAC250V
                                                                                                    Contact Voltage AC Max250V
                                                                                                    Operating Force2.5N
                                                                                                    Contact Current DC Max-
                                                                                                    Contact Voltage VDC-
                                                                                                    IP RatingIP67
                                                                                                    Switch MountingPanel Mount
                                                                                                    Switch TerminalsWire Leaded
                                                                                                    Illumination ColorBlue, Red
                                                                                                    Panel Cutout (H x W)-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The AV1911PB12T5Q04 from TE- Alcoswitch is an AV series 19mm size Anti-Vandal switch. It is designed for security and reliability in a variety of panel mount industrial and building applications. Anti-Vandal switch achieves a vandal proof solution with a jam nut accessible for rear of the panel and sealed to IP67.

                                                                                                    • Single pole (on/off) switch configuration
                                                                                                    • Power logo LED
                                                                                                    • 12V dual colour (red & blue) LED
                                                                                                    • Copper with silver plated terminals and contacts, stainless steel actuator
                                                                                                    • Operating temperature range from -20°C to +55°C, UL (E46765) approval
                                                                                                    • Silicon terminal seal, PBT case, stainless steel bushing
                                                                                                    • Contact rating is 3A at 250VAC, ease of installation with flying lead terminations
                                                                                                    • Electrical life is 50,000 cycles, dielectric strength is 2KV for 1minute
                                                                                                    • Maximum contact resistance is 50mohm, minimum insulation resistance is 1000Mohm at 500VDC
                                                                                                    • Actuator force is 2.5N, actuator travel is 3.2mm, 500000 actuations

                                                                                                    Applications

                                                                                                    Automation & Process Control, Industrial

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    AV19 Series

                                                                                                    Contact Configuration

                                                                                                    SPST

                                                                                                    Pushbutton Actuator Style

                                                                                                    Flush

                                                                                                    Contact Current AC Max

                                                                                                    3A

                                                                                                    Contact Voltage VAC

                                                                                                    250V

                                                                                                    Operating Force

                                                                                                    2.5N

                                                                                                    Contact Voltage VDC

                                                                                                    -

                                                                                                    Switch Mounting

                                                                                                    Panel Mount

                                                                                                    Illumination Color

                                                                                                    Blue, Red

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Panel Cutout Diameter

                                                                                                    19mm

                                                                                                    Switch Operation

                                                                                                    Push On-Push Off

                                                                                                    Actuator / Cap Colour

                                                                                                    Natural

                                                                                                    Contact Current Max

                                                                                                    3A

                                                                                                    Contact Voltage AC Max

                                                                                                    250V

                                                                                                    Contact Current DC Max

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    IP67

                                                                                                    Switch Terminals

                                                                                                    Wire Leaded

                                                                                                    Panel Cutout (H x W)

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.