Print Page
AV1911E624Q04
Vandal Resistant Switch, Alcoswitch, SPST, Natural, AV19 Series, Off-On, Green, Solder Lug
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAV1911E624Q04Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.84Y3233
Product RangeAV19 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.110 |
| 5+ | $19.520 |
| 10+ | $18.930 |
| 25+ | $17.580 |
| 50+ | $16.300 |
| 100+ | $16.250 |
| 250+ | $14.260 |
Price for:Each
Minimum: 1
Multiple: 1
$20.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAV1911E624Q04Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.84Y3233
Product RangeAV19 Series
Technical Datasheet
Product RangeAV19 Series
Panel Cutout Diameter19mm
Contact ConfigurationSPST
Switch OperationOff-On
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current AC Max3A
Contact Current Max3A
Contact Voltage AC Max250V
Contact Voltage VAC250V
Operating Force2.5N
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCLead (23-Jan-2024)
Alternatives for AV1911E624Q04
1 Product Found
Technical Specifications
Product Range
AV19 Series
Contact Configuration
SPST
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
3A
Contact Voltage AC Max
250V
Operating Force
2.5N
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
Lead (23-Jan-2024)
Panel Cutout Diameter
19mm
Switch Operation
Off-On
Actuator / Cap Colour
Natural
Contact Current Max
3A
Contact Voltage VAC
250V
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
