Print Page
AV1910EB12Q04
Vandal Resistant Switch, 19mm, SPST-NO, Natural, AV19 Series, Off-(On), Blue, Red, Solder Lug
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAV1910EB12Q04Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31AC4964
Product RangeAV19 Series
Also Known As2316531-3
Your Part Number
46 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.240 |
| 5+ | $21.960 |
| 10+ | $20.670 |
| 25+ | $19.830 |
| 50+ | $18.350 |
| 100+ | $16.940 |
| 250+ | $16.660 |
Price for:Each
Minimum: 1
Multiple: 1
$23.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAV1910EB12Q04Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31AC4964
Product RangeAV19 Series
Also Known As2316531-3
Technical Datasheet
Product RangeAV19 Series
Panel Cutout Diameter19mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current AC Max3A
Contact Current Max3A
Contact Voltage AC Max250V
Contact Voltage VAC250V
Contact Current DC Max-
Operating Force2.5N
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorBlue, Red
Panel Cutout (H x W)-
SVHCLead (23-Jan-2024)
Product Overview
The AV1910EB12Q04 from TE- Alcoswitch is an AV series 19mm size Anti-Vandal switch. It is designed for security and reliability in a variety of panel mount industrial and building applications. Anti-Vandal switch achieves a vandal proof solution with a jam nut accessible for rear of the panel and sealed to IP67.
- Single pole (momentary) switch configuration
- Moving ring LED
- 12V dual colour (red & blue) LED
- Copper with silver plated terminals and contacts, stainless steel actuator
- Operating temperature range from -20°C to +55°C, UL (E46765) approval
- Silicon terminal seal, PBT case, stainless steel bushing
- Contact rating is 3A at 250VAC
- Electrical life is 50,000 cycles, dielectric strength is 2KV for 1minute
- Maximum contact resistance is 50mohm, minimum insulation resistance is 1000Mohm at 500VDC
- Actuator force is 2.5N, actuator travel is 3.2mm, 1000000 actuations
Applications
Automation & Process Control, Industrial
Technical Specifications
Product Range
AV19 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
3A
Contact Voltage AC Max
250V
Contact Current DC Max
-
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Blue, Red
SVHC
Lead (23-Jan-2024)
Panel Cutout Diameter
19mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Natural
Contact Current Max
3A
Contact Voltage VAC
250V
Operating Force
2.5N
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
