Print Page
AV1910000Q04
Vandal Resistant Switch, Alcoswitch, AV19 Series, 19 mm, SPDT, Off-(On), Round Flush, Natural
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAV1910000Q04Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.84Y3225
Product RangeAV19 Series
Also Known As2213763-1
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.260 |
| 5+ | $19.400 |
| 10+ | $18.530 |
| 25+ | $17.410 |
| 50+ | $16.600 |
| 100+ | $15.970 |
| 250+ | $15.450 |
Price for:Each
Minimum: 1
Multiple: 1
$20.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAV1910000Q04Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.84Y3225
Product RangeAV19 Series
Also Known As2213763-1
Technical Datasheet
Product RangeAV19 Series
Panel Cutout Diameter19mm
Contact ConfigurationSPDT
Switch OperationOff-(On)
Contact Current Max3A
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCLead (23-Jan-2024)
Alternatives for AV1910000Q04
1 Product Found
Technical Specifications
Product Range
AV19 Series
Contact Configuration
SPDT
Contact Current Max
3A
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
Lead (23-Jan-2024)
Panel Cutout Diameter
19mm
Switch Operation
Off-(On)
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
