Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAV1610P312R04Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.84Y3191
Product RangeAV16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 200+ | $11.190 |
Price for:Each
Minimum: 200
Multiple: 200
$2,238.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAV1610P312R04Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.84Y3191
Product RangeAV16 Series
Technical Datasheet
Product RangeAV16 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Voltage AC Max20V
Contact Voltage VAC20V
Operating Force4.5N
Contact Voltage VDC20V
Contact Voltage DC Max20V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorRed
Panel Cutout (H x W)-
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
AV16 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Flush
Contact Voltage AC Max
20V
Operating Force
4.5N
Contact Voltage DC Max
20V
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
Lead (23-Jan-2024)
Panel Cutout Diameter
16mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Natural
Contact Voltage VAC
20V
Contact Voltage VDC
20V
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
