Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAV12F10EA24Q04
Newark Part No.12AM3568
Product RangeAV12F Series
Also Known As1-2488219-2
Your Part Number
120 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.730 |
| 10+ | $12.710 |
| 25+ | $11.990 |
| 50+ | $11.730 |
| 100+ | $11.460 |
| 250+ | $11.000 |
| 500+ | $10.500 |
Price for:Each
Minimum: 1
Multiple: 1
$14.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAV12F10EA24Q04
Newark Part No.12AM3568
Product RangeAV12F Series
Also Known As1-2488219-2
Technical Datasheet
Product RangeAV12F Series
Panel Cutout Diameter12mm
Contact ConfigurationSPST
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC24V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorGreen, Red
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
AV12F10EA24Q04 is an Anti-Vandal series, 12mm size flush type switch. It is designed for security and reliability in a variety of panel mount industrial and building applications. The large pushbutton and available LED indicators illuminate the switch and allow for an easy user interface. Typical applications include industrial equipment, elevators/escalators, instrumentation, communication equipment, control equipment, medical equipment, parking systems and emergency communication.
- Achieve a vandal resistant solution with a jam nut accessible at rear of the panel
- Ease of installation with available flying lead terminations
- 100mA at 24VDC contact rating, 50mohm max at 1A, 12VDC (initial value) contact resistance
- 100,000 cycles electrical life (pushbutton only), 1000Mohm minimum 500VDC insulation resistance
- 500,000 actuations Life expectancy, Operating temperature range from -20°C to +55°C
- Stainless steel/PC actuator, silicon terminal seal, PA66 stainless steel bushing
- Single pole - momentary body style, moving ring LED type
- Solder terminal, silver plating
- 24V LED voltage
- Red and green colour
Technical Specifications
Product Range
AV12F Series
Contact Configuration
SPST
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
12mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Green, Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
