Print Page
AV1210E512R04
Vandal Resistant Switch, 12V LED, AV12 Series, 12 mm, SPST-NO-DM, Momentary, Round Raised, Natural
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAV1210E512R04Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.87AK2116
Product RangeAV12 Series
Your Part Number
118 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.050 |
| 5+ | $12.360 |
| 10+ | $11.550 |
| 25+ | $10.780 |
| 50+ | $9.940 |
| 100+ | $9.380 |
| 250+ | $9.190 |
Price for:Each
Minimum: 1
Multiple: 1
$13.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAV1210E512R04Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.87AK2116
Product RangeAV12 Series
Technical Datasheet
Product RangeAV12 Series
Panel Cutout Diameter12mm
Contact ConfigurationSPST-NO-DM
Switch OperationMomentary
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC24V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorYellow
Panel Cutout (H x W)-
SVHCLead (04-Feb-2026)
Product Overview
AV1210E512R04 is an anti-vandal series switch. It is designed for security and reliability in various panel mount industrial and building applications. Application includes industrial equipment, elevators/escalators, instrumentation, communication equipment, control equipment, medical equipment, parking systems, emergency communication.
- Enable flexibility with various pushbutton symbols including spot, ring, and power logo
- Achieve a vandal resistant solution with a jam nut accessible at rear of the panel
- Ease of installation with available flying lead terminations
- 12mm size, single pole - momentary body style
- Yellow LED color, 12V LED voltage, solder terminal style, gold terminal plating
- Moving ring LED type, solder terminal style, 100,000 cycles electrical life (pushbutton only)
- 50mohm max at 1A, 12VDC (initial) contact resistance, 1,000Mohm min at 500VDC insulation resistance
- 3.0 ±1.5N actuator force, 1.8mm actuator travel, PA66 case material
- Operating temperature range from -20°C to +55°C
Technical Specifications
Product Range
AV12 Series
Contact Configuration
SPST-NO-DM
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
12mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Yellow
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for AV1210E512R04
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
