Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoASF42LCopy
Manufacturer Standard Lead Time80 weeks
Newark Part No.92F2860
Product RangeASF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 80 week(s)
| Quantity | Price |
|---|---|
| 1392+ | $13.970 |
Price for:Each
Minimum: 1392
Multiple: 1392
$19,446.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoASF42LCopy
Manufacturer Standard Lead Time80 weeks
Newark Part No.92F2860
Product RangeASF Series
Technical Datasheet
Contact Configuration4PDT
Switch Operation-
Switch MountingSurface Mount
Product RangeASF Series
Contact Current Max300mA
Contact Voltage AC Max115V
Contact Voltage DC Max28V
OrientationVertical
SVHCTo Be Advised
Technical Specifications
Contact Configuration
4PDT
Switch Mounting
Surface Mount
Contact Current Max
300mA
Contact Voltage DC Max
28V
SVHC
To Be Advised
Switch Operation
-
Product Range
ASF Series
Contact Voltage AC Max
115V
Orientation
Vertical
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
