Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoASF4204
Newark Part No.21R8570
Product RangeASF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $11.500 |
| 2500+ | $11.030 |
Price for:Each
Minimum: 1392
Multiple: 1392
$16,008.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoASF4204
Newark Part No.21R8570
Product RangeASF Series
Technical Datasheet
Contact Configuration4PDT
Switch OperationOn-On
Switch MountingThrough Hole
Product RangeASF Series
Contact Current Max300mA
Contact Voltage AC Max115V
Contact Voltage DC Max-
OrientationHorizontal
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Contact Configuration
4PDT
Switch Mounting
Through Hole
Contact Current Max
300mA
Contact Voltage DC Max
-
SVHC
No SVHC (19-Jan-2021)
Switch Operation
On-On
Product Range
ASF Series
Contact Voltage AC Max
115V
Orientation
Horizontal
Technical Docs (2)
Alternatives for ASF4204
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate