Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoADE1004Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.85K8966
Product RangeADE Series
Your Part Number
172 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 10+ | $1.680 |
| 25+ | $1.530 |
| 50+ | $1.370 |
| 100+ | $1.340 |
| 250+ | $1.310 |
| 500+ | $1.160 |
| 1000+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoADE1004Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.85K8966
Product RangeADE Series
Technical Datasheet
No. of Circuits10Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24V
Pitch Spacing2.54mm
Contact Current DC Max100mA
Product RangeADE Series
Switch TypeDIP Unsealed
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Circuits
10Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Contact Current DC Max
100mA
Switch Type
DIP Unsealed
Switch Actuator Style
Slide
Contact Configuration
SPST
Pitch Spacing
2.54mm
Product Range
ADE Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
