Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoA203SYZQ04
Newark Part No.02M1076
Product RangeGemini A Series
Also Known As1-1825139-0
Your Part Number
Technical Datasheet
52 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.640 |
| 10+ | $6.370 |
| 25+ | $6.080 |
| 50+ | $5.570 |
| 100+ | $5.100 |
| 500+ | $4.700 |
| 1000+ | $4.510 |
| 2500+ | $4.330 |
Price for:Each
Minimum: 1
Multiple: 1
$6.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoA203SYZQ04
Newark Part No.02M1076
Product RangeGemini A Series
Also Known As1-1825139-0
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeGemini A Series
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCNo SVHC (17-Jan-2022)
Alternatives for A203SYZQ04
1 Product Found
Product Overview
The GEMINI A series Rocker Switch offers one and two poles with multi-circuit configurations, including momentary function, locking toggle to avoid unwanted switching as well as bat and flat toggles in different lengths. Terminals are epoxy sealed to prevent the entry of flux, solvent and other contaminants. It is available with solder lug, PC, wire wrap, vertical, bracketed and angle-mount PC terminal choices. It offers engineers many different combinations of toggle or rocker switches for their applications.
- Multiple actuator colours available
- G and Q contacts UL recognition
- AE meets IP67 requirements
Applications
Audio, Medical, Sensing & Instrumentation, Communications & Networking, Lighting, Industrial
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
Gemini A Series
Contact Current Max
5A
Switch Terminals
Solder
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability