Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoA108P3ZQ04Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80K0975
Product RangeGemini A Series
Your Part Number
1,978 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.190 |
| 5+ | $6.700 |
| 10+ | $6.200 |
| 25+ | $5.850 |
| 50+ | $5.590 |
| 100+ | $5.350 |
| 250+ | $5.240 |
Price for:Each
Minimum: 1
Multiple: 1
$7.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoA108P3ZQ04Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80K0975
Product RangeGemini A Series
Technical Datasheet
Switch OperationOn-(On)
Contact ConfigurationSPST
IlluminationNon Illuminated
Product RangeGemini A Series
Switch MountingThrough Hole
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCLead
Product Overview
The A108P3ZQ04 is a single-pole single-throw Toggle Switch with silver-plated copper contact, nickel-plated brass threaded bushing, diallylphthalate (DAP) case, stainless steel frame, nickel-plated phenolic actuator, chrome-plated brass lever, tin-plated brass support bracket, solder mounting and terminal seal (epoxy).
- 10mΩ at 2 to 4VDC/100mA Contact resistance
- 1000MΩ Insulation resistance
- 1000VRMS at sea level Dielectric strength
- -30 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
On-(On)
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Configuration
SPST
Product Range
Gemini A Series
Contact Current Max
5A
Switch Terminals
Solder
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
