Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoA101SYZQ04Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69K7055
Product RangeGemini A Series
Your Part Number
756 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.410 |
| 10+ | $4.300 |
| 25+ | $4.120 |
| 50+ | $4.020 |
| 100+ | $3.850 |
| 250+ | $3.480 |
| 500+ | $3.360 |
| 1000+ | $3.280 |
Price for:Each
Minimum: 1
Multiple: 1
$4.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoA101SYZQ04Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69K7055
Product RangeGemini A Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeGemini A Series
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCLead (04-Feb-2026)
Product Overview
The A101SYZQ04 is a single-pole double-throw bat long Toggle Switch with silver-plated copper alloy wire lug terminations/contact and 1/4-40 threaded 0.35-inch (8.9mm) long nickel-plated brass alloy bushing. The toggle switch comes with nickel-plated brass alloy actuator, thermoplastic case, phenolic internal actuator and tin-plated brass support bracket.
- Epoxy seal
- Stainless steel frame
- 10mΩ at 2 to 4VDC/100mA Maximum contact resistance
- 1000MΩ Insulation resistance
- 1000VRMS at sea level Dielectric strength
- IP67 Protection rating
- -30 to +85°C Operating temperature range
Applications
Industrial, Audio, Lighting, Medical, Sensing & Instrumentation, Communications & Networking
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
Gemini A Series
Contact Current Max
5A
Switch Terminals
Solder
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for A101SYZQ04
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
