Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoA101J1AV2Q004Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.04X5903
Product RangeGemini A Series
Your Part Number
473 In Stock
600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.500 |
| 10+ | $5.190 |
| 25+ | $4.950 |
| 50+ | $4.680 |
| 100+ | $4.400 |
| 500+ | $3.670 |
| 1000+ | $3.380 |
| 2500+ | $3.070 |
Price for:Each
Minimum: 1
Multiple: 1
$5.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoA101J1AV2Q004Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.04X5903
Product RangeGemini A Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeGemini A Series
Contact Current AC Max5A
Contact Voltage VAC125V
Contact Current DC Max5A
Contact Voltage VDC28V
Panel Cutout Height18mm
Panel Cutout Width10.6mm
Panel Cutout Diameter-
Switch TerminalsPC Pin, Right Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
5A
Contact Current DC Max
5A
Panel Cutout Height
18mm
Panel Cutout Diameter
-
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
Gemini A Series
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Panel Cutout Width
10.6mm
Switch Terminals
PC Pin, Right Angle
Technical Docs (2)
Alternatives for A101J1AV2Q004
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
