Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No54792-2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.87F6280
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.570 |
Price for:Each
Minimum: 1287
Multiple: 1287
$20,038.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No54792-2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.87F6280
Technical Datasheet
Product Range-
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage-
Output CodeHexadecimal Complement
Switching Current-
Switch ConstructionSealed
Actuator LevelFlushed
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
-
No. of Switch Positions
16 Position
Output Code
Hexadecimal Complement
Switch Construction
Sealed
SVHC
No SVHC (10-Jun-2022)
Switch Mounting
Through Hole
Switching Voltage
-
Switching Current
-
Actuator Level
Flushed
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
