Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | 1825190-6Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 14M4075 |
| Product Range | ALCOSWITCH 7600 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 12000+ | $1.170 |
Price for:Each
Minimum: 12000
Multiple: 12000
$14,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | 1825190-6Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 14M4075 |
| Product Range | ALCOSWITCH 7600 Series |
| Technical Datasheet | |
| Current Rating | 2A |
| Accuracy % | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Product Range | ALCOSWITCH 7600 Series |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Current Rating | 2A |
|---|---|
| Operating Temperature Min | -55°C |
| Product Range | ALCOSWITCH 7600 Series |
| Accuracy % | - |
|---|---|
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
