Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1825136-7
Newark Part No.74AJ8521
Product RangeGemini A Series
Your Part Number
Technical Datasheet
178 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.580 |
| 10+ | $8.380 |
| 25+ | $7.940 |
| 50+ | $7.630 |
| 100+ | $7.340 |
| 250+ | $7.010 |
| 500+ | $6.690 |
Price for:Each
Minimum: 1
Multiple: 1
$9.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1825136-7
Newark Part No.74AJ8521
Product RangeGemini A Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeGemini A Series
Switch MountingThrough Hole
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsWire Leaded
Contact Voltage DC Nom28V
SVHCTo Be Advised
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
Gemini A Series
Contact Current Max
5A
Switch Terminals
Wire Leaded
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate