Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No164P3B22Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.30M8923
Product RangeCommand Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 30+ | $172.030 |
Price for:Each
Minimum: 30
Multiple: 30
$5,160.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No164P3B22Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.30M8923
Product RangeCommand Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles4 Pole
Angle of Throw90°
Contact Current AC Max5A
Contact Voltage AC Max250V
Product RangeCommand Series
IlluminationNon Illuminated
Contact Current DC Max5A
Contact Voltage DC Max24V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
90°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
24V
No. of Poles
4 Pole
Contact Current AC Max
5A
Product Range
Command Series
Contact Current DC Max
5A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
