Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | 1571983-9Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 70AH7032 |
| Product Range | GDH Series |
| Your Part Number | |
| Technical Datasheet |
552 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.890 |
| 10+ | $4.140 |
| 25+ | $3.860 |
| 50+ | $3.670 |
| 100+ | $3.470 |
| 250+ | $3.250 |
| 500+ | $3.100 |
| 1000+ | $3.020 |
Price for:Each
Minimum: 1
Multiple: 1
$4.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | 1571983-9Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 70AH7032 |
| Product Range | GDH Series |
| Technical Datasheet | |
| No. of Circuits | 6Circuits |
| Switch Actuator Style | Rocker |
| Switch Mounting | Surface Mount |
| Contact Configuration | SPST |
| Contact Voltage DC Max | 24V |
| Contact Current DC Max | 25mA |
| Product Range | GDH Series |
| Switch Type | DIP Sealed |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Circuits | 6Circuits |
|---|---|
| Switch Mounting | Surface Mount |
| Contact Voltage DC Max | 24V |
| Product Range | GDH Series |
| SVHC | No SVHC (04-Feb-2026) |
| Switch Actuator Style | Rocker |
|---|---|
| Contact Configuration | SPST |
| Contact Current DC Max | 25mA |
| Switch Type | DIP Sealed |
Technical Docs (2)
Alternatives for 1571983-9
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
