Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No147873-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.95Y0421
Product RangeFSM Series
Your Part Number
15,326 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.366 |
| 25+ | $0.344 |
| 100+ | $0.311 |
| 500+ | $0.275 |
| 1000+ | $0.250 |
| 2500+ | $0.238 |
| 5000+ | $0.226 |
Price for:Each
Minimum: 10
Multiple: 10
$3.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No147873-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.95Y0421
Product RangeFSM Series
Technical Datasheet
Product RangeFSM Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force180gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6mm x 3.5mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FSM Series
Switch Mounting
Surface Mount
Actuating Force
180gf
Switch Dimensions (L x W)
6mm x 3.5mm
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 24VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Alternatives for 147873-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
