Print Page
MRSSV1DG16SMJTR
Rotary Coded Switch, Vertical, MRSS Series, Surface Mount, 16 Position, 20 V, Hexadecimal Gray
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMRSSV1DG16SMJTRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.60AK9612
Product RangeMRSS Series
Also Known AsMRSSV1DG16SMJTR
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.050 |
| 10+ | $3.970 |
| 25+ | $3.890 |
| 50+ | $3.810 |
| 100+ | $3.730 |
| 250+ | $3.650 |
| 500+ | $3.560 |
| 1000+ | $3.480 |
Price for:Each
Minimum: 1
Multiple: 1
$4.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMRSSV1DG16SMJTRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.60AK9612
Product RangeMRSS Series
Also Known AsMRSSV1DG16SMJTR
Technical Datasheet
Product RangeMRSS Series
Switch MountingSurface Mount
No. of Switch Positions16 Position
Switching Voltage20V
Output CodeHexadecimal Gray
Switching Current20mA
Switch ConstructionSealed
Actuator LevelFlushed
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
MRSS Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal Gray
Switch Construction
Sealed
SVHC
No SVHC (23-Jan-2024)
Switch Mounting
Surface Mount
Switching Voltage
20V
Switching Current
20mA
Actuator Level
Flushed
Technical Docs (3)
Alternatives for MRSSV1DG16SMJTR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
