Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1-1825190-0
Newark Part No.76K1338
Product RangeSBP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.040 |
Price for:Each
Minimum: 6800
Multiple: 6800
$7,072.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1-1825190-0
Newark Part No.76K1338
Product RangeSBP Series
No. of Circuits12Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact Configuration-
Contact Voltage DC Max-
Contact Current DC Max2A
Product RangeSBP Series
Switch TypeDIP
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1-1825190-0 is a 12-pole through-hole mount DIP Switch with slide actuator. It features tin-plated contact and high temperature nylon housing.
- Right angle mounting
- UL94V-0 Flammability rating
- -55 to 105°C Operating temperature
Technical Specifications
No. of Circuits
12Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
-
Product Range
SBP Series
SVHC
No SVHC (23-Jan-2024)
Switch Actuator Style
Slide
Contact Configuration
-
Contact Current DC Max
2A
Switch Type
DIP
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate