New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Add-On Cards & Modules
                                                                                                  Print Page

                                                                                                  PI-UPTIMEUPS

                                                                                                  Development Board, Uninterruptible Power Supply (UPS) HAT For Raspberry Pi, 2 x 18650 Batteries

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ALCHEMY POWER PI-UPTIMEUPS
                                                                                                  ManufacturerALCHEMY POWER
                                                                                                  Manufacturer Part NoPI-UPTIMEUPS
                                                                                                  Newark Part No.33AC0050
                                                                                                  Product RangeHATs - Embedded Power
                                                                                                  Also Known AsGTIN UPC EAN: 691852747139
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ManufacturerALCHEMY POWER
                                                                                                  Manufacturer Part NoPI-UPTIMEUPS
                                                                                                  Newark Part No.33AC0050
                                                                                                  Product RangeHATs - Embedded Power
                                                                                                  Also Known AsGTIN UPC EAN: 691852747139
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  Core Architecture-
                                                                                                  Product RangeHATs - Embedded Power
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithRaspberry Pi
                                                                                                  Kit ContentsUninterruptible Power Supply (UPS) HAT Board
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Pi-UpTimeUPS is an Uninterrupted Power Supply (UPS) for a Raspberry Pi. Pi-UpTimeUPS fits snugly on top of a Raspberry Pi making the Raspberry Pi mobile by providing a power source for extended period of time. *Batteries are not included

                                                                                                  • Pi-UpTimeUPS provides continuous operations for up to twelve (12) hours using two 18650-3000 mAh fully charged batteries (as measured on a Pi-3 model B board.)
                                                                                                  • The run time will vary depending on the model of the Raspberry Pi being used and the peripherals connected to the Raspberry Pi.
                                                                                                  • Batteries take approximately 5 hours to charge. The time can be extended by using larger capacity batteries.
                                                                                                  • Provides steady power to the Raspberry Pi: Pi-UpTimeUPS protects the Raspberry Pi from brown-outs as well as power failures preventing unwanted downtime.
                                                                                                  • Pi-UpTimeUPS accepts power input from an external power source and charges its batteries at the same time it provides clean uninterrupted power to Raspberry Pi.
                                                                                                  • The same power source to a Raspberry Pi can be used with the Pi-UpTimeUPS board.
                                                                                                  • Auto shutdown: Software provided with Pi-UpTimeUPS monitors the battery charge level and shuts down the Pi when the battery level is low.
                                                                                                  • This software is downloaded from www.piuptime.com - instructions on how to set it up can also be downloaded from the same web site.
                                                                                                  • Power Reset switch: With Pi-UpTimeUPS, there is no need to plug or unplug the external power source to reset the Pi.
                                                                                                  • A Power-Reset switch on Pi-UpTimeUPS resets the Pi after a shutdown. A red LED flashes to signal the Pi reset.
                                                                                                  • Raspberry Pi Models supported: Any Raspberry Pi with a 40-pin header is supported.
                                                                                                  • For example, Pi 2, Pi 3 etc. Older Raspberry Pi models with a 26-pin header are not supported.
                                                                                                  • Input Power: 5V via micro USB connector on board.
                                                                                                  • Power Adapter: Not included.
                                                                                                  • Maximum Current: 1.7 Amps – system level maximum. Used by 5V and 3.3V power.
                                                                                                  • Maximum 3.3V UPS current: 800 mA. 3.3V is generated by Pi-UpTimeUPS.
                                                                                                  • 5V UPS Power: Power provided to the Raspberry Pi via the 40-pin header. 5V UPS power can be accessed via the PI-UpTimeUPS-BO board.
                                                                                                  • Batteries: Two unprotected 18650 Lithium-ion batteries. Batteries are not include
                                                                                                  • Battery capacity: Recommend 2000 mAh to 3200 mAh.
                                                                                                  • Safety: Onboard circuitry prevent over charging, deep discharging. Temperature monitor checks
                                                                                                  • Board dimensions: 83mm x 35mm x 70mm (3.3” x 2.2” x 1.4”)

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Product Range

                                                                                                  HATs - Embedded Power

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Raspberry Pi

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Uninterruptible Power Supply (UPS) HAT Board

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.