New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Raspberry Pi
                                                                                                    3. Embedded Daughter Boards & Modules - Raspberry Pi
                                                                                                    Print Page

                                                                                                    PI-BB

                                                                                                    Breakout Board, Powered Breadboard HAT For Raspberry Pi, 300 Tie Points

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ALCHEMY POWER PI-BB
                                                                                                    ManufacturerALCHEMY POWER
                                                                                                    Manufacturer Part NoPI-BB
                                                                                                    Newark Part No.33AC0048
                                                                                                    Product RangeHATs - Interface
                                                                                                    Also Known AsGTIN UPC EAN: 691852747146
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)

                                                                                                    Product Information

                                                                                                    ManufacturerALCHEMY POWER
                                                                                                    Manufacturer Part NoPI-BB
                                                                                                    Newark Part No.33AC0048
                                                                                                    Product RangeHATs - Interface
                                                                                                    Also Known AsGTIN UPC EAN: 691852747146
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon Manufacturer-
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core Number-
                                                                                                    Silicon Family Name-
                                                                                                    For Use With-
                                                                                                    Kit ContentsBreakout Board
                                                                                                    Product RangeHATs - Interface
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    Pi-BB is a powered half-size breadboard ideal for Raspberry Pi™, and compatible with Arduino & other development boards. Use with a Raspberry Pi or standalone for prototyping work. 300 connection points make it convenient to attach any peripheral and access 3.3V as well as 5V from the Raspberry Pi. Half size breadboard offering 30 columns x 10 rows or a total of 300 points. Five connection points are available for each column, with a total of 60 columns, making it convenient to attach any peripheral.

                                                                                                    • Half size breadboard offering 30 columns x 10 rows or a total of 300 points.
                                                                                                    • Five connection points are available for each column, with a total of 60 columns, making it convenient to attach any peripheral.
                                                                                                    • Provides access to 3.3V as well as 5V from the Raspberry Pi.
                                                                                                    • Includes a Raspberry Pi header as well as connections as a mirrored header. The 40-pin Raspberry Pi header is soldered on to the Pi-BB board.
                                                                                                    • This allows Pi-BB to be connected to a Raspberry Pi as a HAT. Mirrored Raspberry Pi header allows access to all pins and GPIO’s on the Raspberry Pi.
                                                                                                    • USB Power-In – Power the Raspberry Pi and the peripherals from a single USB in Port. Optionally, power only the electronics on the board but not the Pi.
                                                                                                    • Continue to power the Pi from the Power port built in on the Pi. Note – the 3.3V power is still tapped from the Pi. 5V power is provided from the USB port.
                                                                                                    • Use the Raspberry Pi Power – use the power from the Raspberry Pi for the 3.3V bus as well as 5V power.
                                                                                                    • Provides 3.3V as well as 5V bus from the Raspberry Pi – makes it easy to access the appropriate power for I2C, SPI or other connections.
                                                                                                    • Standard 0.1 inch or 2.54mm spacing – makes it convenient to attach resistors, diodes, Integrated Circuits, Circuit holders, breakout boards etc.
                                                                                                    • Dual layer – solder on top layer or bottom layer. Makes adding components easy.
                                                                                                    • LED indicator is on when power is on. LED can be turned off using the LED jumper on the board.
                                                                                                    • Jumper shunt-in turns on the LED. When the shunt is removed, LED is turned off.
                                                                                                    • Same dimensions as a Raspberry Pi. Mounting hole matches HAT specifications, allowing Pi-BB to be mounted securely on top of the Pi.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Breakout Board

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    For Use With

                                                                                                    -

                                                                                                    Product Range

                                                                                                    HATs - Interface

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.