Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKRO-MILS
Manufacturer Part No30290BLUE
Newark Part No.90W1289
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Technical Specifications
Bin Colour
Blue
External Width
18.38"
Carrying Capacity
300lb
SVHC
To Be Advised
External Height
12"
External Depth
29.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate