Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAKRO-MILS
Manufacturer Part No30250YELLOCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.92B7959
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.950 |
| 10+ | $28.460 |
Price for:Each
Minimum: 6
Multiple: 6
$221.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Bin Colour
Yellow
External Width
419mm
Carrying Capacity
75lb
SVHC
To Be Advised
External Height
178mm
External Depth
375mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
