Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAKRO-MILS
Manufacturer Part No30250BLUECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80W093
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 6+ | $34.950 |
| 12+ | $33.560 |
| 30+ | $32.160 |
| 60+ | $31.520 |
Price for:Each
Minimum: 6
Multiple: 6
$209.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 30-250 BLUE is a 14-3/4-inch Storage Bin made of molded high-density polypropylene body, unaffected by weak acids and alkalis. The AkroBins® storage bin is a sturdy one-piece construction is water, rust and corrosion-proof.
- Support more weight when stacked
- Handle more abuse
- Hold more weight without cracking
Applications
Industrial
Technical Specifications
Bin Colour
Blue
External Width
419mm
Carrying Capacity
75lb
SVHC
To Be Advised
External Height
178mm
External Depth
375mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
