Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKRO-MILS
Manufacturer Part No30220BLUE
Newark Part No.80W090
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $4.64 |
Price for:Each
Minimum: 24
Multiple: 24
$111.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 30-220 BLUE is a 7-3/8-inch Storage Bin made of molded high-density polypropylene body, unaffected by weak acids and alkalis. The AkroBins® storage bin is a sturdy one-piece construction is water, rust and corrosion-proof.
- Support more weight when stacked
- Handle more abuse
- Hold more weight without cracking
Applications
Industrial
Technical Specifications
Bin Colour
Blue
External Width
105mm
Carrying Capacity
10lb
SVHC
To Be Advised
External Height
76mm
External Depth
187mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate