Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKRO-MILS
Manufacturer Part No05905
Newark Part No.32C8293
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerAKRO-MILS
Manufacturer Part No05905
Newark Part No.32C8293
Technical Datasheet
Box TypeGeneral Purpose Storage
Box Material-
Box ColourTransparent
External Height - Imperial2.5"
External Height - Metric63.5mm
External Width - Imperial9.5"
External Width - Metric241mm
External Depth - Imperial14.4"
External Depth - Metric365mm
Product Range-
SVHCTo Be Advised
Product Overview
The 05905 is a general purpose Storage Case with adjustable dividers for customized storage of small parts and supplies. An unique grid design in the lid prevents items from spilling into other compartments. It is made of clear industrial-grade polymers for durability and visibility of contents. Molded-in feet allow cases to sit upright.
- 18 Compartments
- 2 Fixed dividers
- Suitable for heavy duty bins, totes, containers and small parts storage
Applications
Maintenance & Repair
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent
External Height - Metric
63.5mm
External Width - Metric
241mm
External Depth - Metric
365mm
SVHC
To Be Advised
Box Material
-
External Height - Imperial
2.5"
External Width - Imperial
9.5"
External Depth - Imperial
14.4"
Product Range
-
Technical Docs (1)
Alternatives for 05905
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate