Print Page
7,922 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.930 | $1.93 |
| Total Price | $1.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.680 |
| 100+ | $1.530 |
| 500+ | $1.400 |
| 1000+ | $1.190 |
| 2500+ | $1.060 |
| 10000+ | $0.941 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AKER |
|---|---|
| Manufacturer Part No | C3E-19.200-12-1010-XCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel19P2643RL Cut Tape19P2643 |
| Product Range | C3E |
| Technical Datasheet | |
| Product Range | C3E |
| Frequency Nom | 19.2MHz |
| Crystal Frequency | 19.2MHz |
| Frequency Tolerance + / - | 10ppm |
| Frequency Stability + / - | 10ppm |
| Load Capacitance | 12pF |
| Crystal Case / Package | SMD, 3.4mm x 2.7mm |
| No. of Pins | 4Pins |
| Crystal Mounting Type | SMD |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Product Range | C3E |
|---|---|
| Crystal Frequency | 19.2MHz |
| Frequency Stability + / - | 10ppm |
| Crystal Case / Package | SMD, 3.4mm x 2.7mm |
| Crystal Mounting Type | SMD |
| Operating Temperature Max | 85°C |
| Frequency Nom | 19.2MHz |
|---|---|
| Frequency Tolerance + / - | 10ppm |
| Load Capacitance | 12pF |
| No. of Pins | 4Pins |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |

