Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAKASA
Manufacturer Part NoAK-CBUB06-60BKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.68AK3682
Your Part Number
131 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.310 |
| 5+ | $4.910 |
Price for:Each
Minimum: 1
Multiple: 1
$5.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-CBUB06-60BKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.68AK3682
Technical Datasheet
Connector Type AUSB Header Socket (Internal)
Connector Type BUSB 2.0 A Socket, Panel Mount
Cable Length - Imperial23.62"
Cable Length - Metric600mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector Type A
USB Header Socket (Internal)
Cable Length - Imperial
23.62"
Jacket Color
Black
SVHC
No SVHC (07-Nov-2024)
Connector Type B
USB 2.0 A Socket, Panel Mount
Cable Length - Metric
600mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
