Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIROTRONICS
Manufacturer Part NoTEKRU075CW
Newark Part No.02AM0501
Product RangeTEKR Series
Your Part Number
44 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.890 |
| 50+ | $22.800 |
| 100+ | $21.090 |
| 250+ | $19.760 |
| 500+ | $18.620 |
Price for:Each
Minimum: 1
Multiple: 1
$24.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIROTRONICS
Manufacturer Part NoTEKRU075CW
Newark Part No.02AM0501
Product RangeTEKR Series
Technical Datasheet
Relay MountingSurface Mount
Load Current1A
Operating Voltage Min-
Operating Voltage Max-
Switching Mode-
Timer FunctionsRepeat Cycle
Control Voltage AC Min24V
Control Voltage AC Max240V
Control Voltage DC Min12V
Control Voltage DC Max48V
Product RangeTEKR Series
SVHCTo Be Advised
Product Overview
TEKRU075CW is a TERK series universal AC/DC wide voltage, round solid state repeat cycle flasher. This is an ideal substitute for mechanical flashers. The primary design benefit is the small size and ease of installation and hook-up. The CMOS timing provides excellent accuracy and repeatability.
- Digital timing, solid state output, up to 1amp current load handling
- 10amps single cycle surge handling
- Wide voltage range from 24 to 240VAC and 12 to 48VDC, no moving parts
- Totally encapsulated for protection from harsh environments
- Surface mount with bracket, standard wire leads, 100% operational testing
- 75fpm factory fixed flashes per minute, fixed, internal, factory set
- Repeat accuracy is ±0.5% under fixed conditions, internal MOV protection
- N.O. solid state output, 1amp switching, 10amps single-cycle surge load current
- Input voltage break resets flasher to original state time cycle interrupt
- Operating temperature range from -25°C to +65°C
Technical Specifications
Relay Mounting
Surface Mount
Operating Voltage Min
-
Switching Mode
-
Control Voltage AC Min
24V
Control Voltage DC Min
12V
Product Range
TEKR Series
Load Current
1A
Operating Voltage Max
-
Timer Functions
Repeat Cycle
Control Voltage AC Max
240V
Control Voltage DC Max
48V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
