New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Switches & Relays
                                                                                                    3. Relays
                                                                                                    4. Time Delay Relays - Electromechanical
                                                                                                    Print Page

                                                                                                    MC7003601H

                                                                                                    Time Delay Relay, Multifunction, 1 s, 100 min, MC360 Series, SPDT, 10 A

                                                                                                    AIROTRONICS
                                                                                                    AIROTRONICS MC7003601H
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAIROTRONICS
                                                                                                    Manufacturer Part NoMC7003601H
                                                                                                    Newark Part No.02AM0460
                                                                                                    Product RangeMC360 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$76.810
                                                                                                    25+$73.700
                                                                                                    50+$71.970
                                                                                                    100+$69.890
                                                                                                    250+$67.820
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $76.81
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AIROTRONICS
                                                                                                    ManufacturerAIROTRONICS
                                                                                                    Manufacturer Part NoMC7003601H
                                                                                                    Newark Part No.02AM0460
                                                                                                    Product RangeMC360 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Contact Voltage VDC-
                                                                                                    Time Min1s
                                                                                                    Time Max100min
                                                                                                    Product RangeMC360 Series
                                                                                                    Contact ConfigurationSPDT
                                                                                                    Contact Current10A
                                                                                                    Relay MountingSurface Mount
                                                                                                    Contact Voltage VAC-
                                                                                                    Relay TerminalsQuick Connect / Screw
                                                                                                    Nom Input Voltage12VDC
                                                                                                    Timing AdjustmentPotentiometer
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    MC7003601H is a MC360 series multifunction timer with a cube relay. It is created for OEMs and designers seeking significant flexibility at the prototype stage, it is a multifunction timer with dipswitch settings, adjustable potentiometers, relay output and LED indicator. Extremely versatile, it offers extensive options for products or systems under development, as well as one-of-a-kind solutions. With nine single-setting timing modes and two dual-setting timing modes available in a single unit, and time delays from 1 to 100 seconds or 1 to 100 minutes, it is a cost-effective solution for fine-tuning timing functions in myriad applications.

                                                                                                    • Multifunction, accurate timing, binary dipswitch settings, 11 timing modes
                                                                                                    • Wide range of timing delay settings, wide selection of AC and DC input voltages
                                                                                                    • Totally encapsulated for protection from harsh environments
                                                                                                    • 100% operational testing
                                                                                                    • Multifunction and resettable mode of operation
                                                                                                    • 12VAC input voltage, 10A resistive maximum output current
                                                                                                    • Encapsulated circuitry, MOV transient, passes EFT test at 2500V protection
                                                                                                    • Operating temperature range from -25°C to +60°C

                                                                                                    Technical Specifications

                                                                                                    Contact Voltage VDC

                                                                                                    -

                                                                                                    Time Max

                                                                                                    100min

                                                                                                    Contact Configuration

                                                                                                    SPDT

                                                                                                    Relay Mounting

                                                                                                    Surface Mount

                                                                                                    Relay Terminals

                                                                                                    Quick Connect / Screw

                                                                                                    Timing Adjustment

                                                                                                    Potentiometer

                                                                                                    Time Min

                                                                                                    1s

                                                                                                    Product Range

                                                                                                    MC360 Series

                                                                                                    Contact Current

                                                                                                    10A

                                                                                                    Contact Voltage VAC

                                                                                                    -

                                                                                                    Nom Input Voltage

                                                                                                    12VDC

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.