Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIROTRONICS
Manufacturer Part NoMC3004531J
Newark Part No.02AM0456
Product RangeMC453 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $95.030 |
| 25+ | $91.160 |
| 50+ | $89.010 |
| 100+ | $86.430 |
| 250+ | $83.850 |
Price for:Each
Minimum: 1
Multiple: 1
$95.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIROTRONICS
Manufacturer Part NoMC3004531J
Newark Part No.02AM0456
Product RangeMC453 Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.1s
Time Max1023min
Product RangeMC453 Series
Contact ConfigurationSPST-NO
Contact Current25A
Relay MountingSurface Mount
Contact Voltage VAC-
Relay TerminalsQuick Connect / Screw
Nom Input Voltage24VAC
Timing AdjustmentDIP Switch
SVHCTo Be Advised
Product Overview
MC3004531J is a MC453 series multifunction timer with dipswitch adjustments and cube relay output. It offers five timing modes in a single unit and time delay settings from 0.1 seconds to 1023 minutes, it is a cost-effective solution for myriad applications. Set to select delay on make, delay on break, single shot, interval, or percentage timing. It provides timed sequencing of functions such as liquid dispensing, moisture purging, stirring, controlled lighting, feed distribution, water and air circulation, and many more.
- Multifunction, accurate timing, binary dipswitch adjustable
- Wide selection of timing ranges, wide selection of AC and DC input voltages
- Totally encapsulated for protection from harsh environments
- 100% operational testing, multifunction and resettable operation
- 24VDC input voltage, 25A resistive, 1.5HP, max output current
- 0.1% or 20mS, whichever is greater repeatability
- 250mS typ recycle / start-up time delay
- Encapsulated circuitry, MOV transient protection
- Operating temperature range from -25°C to +60°C
Technical Specifications
Contact Voltage VDC
-
Time Max
1023min
Contact Configuration
SPST-NO
Relay Mounting
Surface Mount
Relay Terminals
Quick Connect / Screw
Timing Adjustment
DIP Switch
Time Min
0.1s
Product Range
MC453 Series
Contact Current
25A
Contact Voltage VAC
-
Nom Input Voltage
24VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate