Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIROTRONICS
Manufacturer Part NoCSW/LED
Newark Part No.02AM0445
Product RangeCS Series
Your Part Number
No Longer Available
Product Information
ManufacturerAIROTRONICS
Manufacturer Part NoCSW/LED
Newark Part No.02AM0445
Product RangeCS Series
Technical Datasheet
Sensor Output TypeRelay
Supply Voltage Range-
Measured CurrentAC
Accuracy-
Current Sensor Technology-
Primary Current50A
Secondary Signal Type-
Sensor MountingCable
Operating Temperature Min-
Operating Temperature Max-
Product RangeCS Series
SVHCTo Be Advised
Product Overview
CSW/LED is a CS series current sensor with LED. The LED is activated with minimum monitored current; one wire wrap is 2amps, and two wraps is 1amp.
- Low cost current sensor with remote sensing capability
- Panel-mount LED in choice of green or red
- Current sense toroid supplied with easy-to-install 2 wire connection
- Monitors currents up to 50amps
- Instant visual verification of load current
- No need to cut sense wire; simple pass-through installation
- Compact size is easy to locate in tight spaces
- Remote monitoring of AC current load via LED indicator
Technical Specifications
Sensor Output Type
Relay
Measured Current
AC
Current Sensor Technology
-
Secondary Signal Type
-
Operating Temperature Min
-
Product Range
CS Series
Supply Voltage Range
-
Accuracy
-
Primary Current
50A
Sensor Mounting
Cable
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate