Print Page
WTBV30PD11SY-D54
Rectangular Connector, Guide Set, Airborn WTB Series, 30 Contacts, Plug, 2.54 mm, Through Hole
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoWTBV30PD11SY-D54Copy
Newark Part No.05AN0633
Product RangeAirborn WTB Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $109.110 |
| 5+ | $102.400 |
| 10+ | $69.720 |
| 25+ | $49.730 |
Price for:Each
Minimum: 1
Multiple: 1
$109.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoWTBV30PD11SY-D54Copy
Newark Part No.05AN0633
Product RangeAirborn WTB Series
Technical Datasheet
Product RangeAirborn WTB Series
No. of Contacts30Contacts
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole
No. of Rows2 Row
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
Airborn WTB Series
Gender
Plug
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
No. of Contacts
30Contacts
Pitch Spacing
2.54mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate