Print Page
WTB30SAD9SY
Rectangular Connector, Guide Set, Airborn WTB Series, 30 Contacts, Receptacle, 2.54 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / AIRBORN
Manufacturer Part NoWTB30SAD9SYCopy
Newark Part No.05AN0653
Product RangeAirborn WTB Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $98.460 |
| 5+ | $92.400 |
| 10+ | $62.910 |
| 25+ | $44.870 |
Price for:Each
Minimum: 1
Multiple: 1
$98.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoWTB30SAD9SYCopy
Newark Part No.05AN0653
Product RangeAirborn WTB Series
Technical Datasheet
Product RangeAirborn WTB Series
Connector SystemsBoard-to-Board, Wire-to-Board
No. of Contacts30Contacts
No. of Rows2Rows
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole
No. of Rows2 Row
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCTo Be Advised
Technical Specifications
Product Range
Airborn WTB Series
No. of Contacts
30Contacts
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Beryllium Copper
Connector Systems
Board-to-Board, Wire-to-Board
Gender
Receptacle
Pitch Spacing
2.54mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate