Print Page
WG80SAD9SY
Rectangular Connector, Guide Set, Airborn WG Series, 80 Contacts, Receptacle, 2.54 mm, Through Hole
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / AIRBORN
Manufacturer Part NoWG80SAD9SYCopy
Newark Part No.05AN0611
Product RangeAirborn WG Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $236.030 |
| 5+ | $222.150 |
| 10+ | $153.710 |
Price for:Each
Minimum: 1
Multiple: 1
$236.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoWG80SAD9SYCopy
Newark Part No.05AN0611
Product RangeAirborn WG Series
Technical Datasheet
Connector SystemsBoard-to-Board
Product RangeAirborn WG Series
No. of Contacts80Contacts
No. of Rows3Rows
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole
No. of Rows3 Row
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board
No. of Contacts
80Contacts
No. of Rows
3Rows
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Beryllium Copper
Product Range
Airborn WG Series
Gender
Receptacle
Pitch Spacing
2.54mm
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate