Print Page
VSRAM-06-30-50-04-N
Connector, VerSI VSRAM Series, 180 Contacts, 1.27 mm, Plug, Through Hole Right Angle, 6 Rows
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIRBORN
Manufacturer Part NoVSRAM-06-30-50-04-NCopy
Newark Part No.05AN0582
Product RangeVerSI VSRAM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $644.070 |
| 5+ | $610.180 |
Price for:Each
Minimum: 3
Multiple: 3
$1,932.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIRBORN
Manufacturer Part NoVSRAM-06-30-50-04-NCopy
Newark Part No.05AN0582
Product RangeVerSI VSRAM Series
Technical Datasheet
No. of Contacts180Contacts
Pitch Spacing1.27mm
Contact Termination TypeThrough Hole Right Angle
No. of Rows6Rows
Row Pitch1.27mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeVerSI VSRAM Series
SVHCTo Be Advised
Technical Specifications
No. of Contacts
180Contacts
Gender
Plug
No. of Rows
6Rows
Contact Material
Phosphor Bronze
Product Range
VerSI VSRAM Series
Pitch Spacing
1.27mm
Contact Termination Type
Through Hole Right Angle
Row Pitch
1.27mm
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate