Print Page
VSM-04-10-100-50-05-G
Connector, VSM Series, 40 Contacts, 1.27 mm, Plug, Through Hole Straight, 4 Rows
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIRBORN
Manufacturer Part NoVSM-04-10-100-50-05-GCopy
Newark Part No.05AN0560
Product RangeVSM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $84.960 |
| 10+ | $80.290 |
| 25+ | $76.150 |
Price for:Each
Minimum: 5
Multiple: 5
$424.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIRBORN
Manufacturer Part NoVSM-04-10-100-50-05-GCopy
Newark Part No.05AN0560
Product RangeVSM Series
Technical Datasheet
No. of Contacts40Contacts
Pitch Spacing1.27mm
Contact Termination TypeThrough Hole Straight
No. of Rows4Rows
Row Pitch0.05mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeVSM Series
SVHCTo Be Advised
Technical Specifications
No. of Contacts
40Contacts
Gender
Plug
No. of Rows
4Rows
Contact Material
Beryllium Copper
Product Range
VSM Series
Pitch Spacing
1.27mm
Contact Termination Type
Through Hole Straight
Row Pitch
0.05mm
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate