Print Page
VRF-06-20-50-03-N
Connector, VerSI VRF Series, 120 Contacts, 1.27 mm, Receptacle, Through Hole Straight, 6 Rows
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIRBORN
Manufacturer Part NoVRF-06-20-50-03-NCopy
Newark Part No.05AN0519
Product RangeVerSI VRF Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 7+ | $253.220 |
| 10+ | $238.610 |
Price for:Each
Minimum: 7
Multiple: 7
$1,772.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIRBORN
Manufacturer Part NoVRF-06-20-50-03-NCopy
Newark Part No.05AN0519
Product RangeVerSI VRF Series
Technical Datasheet
No. of Contacts120Contacts
Pitch Spacing1.27mm
Contact Termination TypeThrough Hole Straight
No. of Rows6Rows
Row Pitch1.27mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeVerSI VRF Series
SVHCTo Be Advised
Technical Specifications
No. of Contacts
120Contacts
Gender
Receptacle
No. of Rows
6Rows
Contact Material
Beryllium Copper
Product Range
VerSI VRF Series
Pitch Spacing
1.27mm
Contact Termination Type
Through Hole Straight
Row Pitch
1.27mm
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate