Print Page
RM242-010-241-5900
Rectangular Connector, Airborn RM Series, 10 Contacts, Receptacle, 1.91 mm, Solder Cup, 2 Row
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIRBORN
Manufacturer Part NoRM242-010-241-5900Copy
Newark Part No.05AN2958
Product RangeAirborn RM Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $95.550 |
| 5+ | $90.060 |
| 10+ | $85.110 |
| 25+ | $80.720 |
Price for:Each
Minimum: 1
Multiple: 1
$95.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIRBORN
Manufacturer Part NoRM242-010-241-5900Copy
Newark Part No.05AN2958
Product RangeAirborn RM Series
Technical Datasheet
Connector SystemsBoard-to-Board
Product RangeAirborn RM Series
No. of Contacts10Contacts
No. of Rows2Rows
Pitch Spacing1.91mm
Contact Termination TypeSolder Cup
No. of Rows2 Row
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board
No. of Contacts
10Contacts
No. of Rows
2Rows
Contact Termination Type
Solder Cup
Connector Mounting
Panel Mount
Contact Material
Beryllium Copper
Product Range
Airborn RM Series
Gender
Receptacle
Pitch Spacing
1.91mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate