Print Page
NK-2C2-015-125-TH00
D Sub Connector, Nano D, Plug, Airborn NK Series, 15 Contacts, Solder
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / AIRBORN
Manufacturer Part NoNK-2C2-015-125-TH00Copy
Newark Part No.04AN7920
Product RangeAirborn NK Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $363.090 |
| 5+ | $341.740 |
| 10+ | $235.210 |
Price for:Each
Minimum: 1
Multiple: 1
$363.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoNK-2C2-015-125-TH00Copy
Newark Part No.04AN7920
Product RangeAirborn NK Series
Technical Datasheet
D Sub Connector TypeNano D
Product RangeAirborn NK Series
No. of Contacts15Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingPanel Mount, Surface Mount Right Angle
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Nano D
Product Range
Airborn NK Series
D Sub Shell Size
-
Connector Mounting
Panel Mount, Surface Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate