Print Page
NK-2A2-025-125-TH00
D Sub Connector, 2-Row, Electroless Nickel, Nano D, Plug, NK Series, 25 Contacts, Solder
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoNK-2A2-025-125-TH00Copy
Newark Part No.04AN7904
Product RangeNK Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4+ | $419.060 |
Price for:Each
Minimum: 4
Multiple: 4
$1,676.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoNK-2A2-025-125-TH00Copy
Newark Part No.04AN7904
Product RangeNK Series
Technical Datasheet
D Sub Connector TypeNano D
Product RangeNK Series
No. of Contacts25Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingPanel Mount, Surface Mount
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Nano D
Product Range
NK Series
D Sub Shell Size
-
Connector Mounting
Panel Mount, Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate