Print Page
NK-1D2-015-225-TH00
D Sub Connector, 1-Row, Electroless Nickel, Nano D, Receptacle, NK Series, 15 Contacts, Solder
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $352.190 |
| 10+ | $331.870 |
Price for:Each
Minimum: 5
Multiple: 1
$1,760.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIRBORN
Manufacturer Part NoNK-1D2-015-225-TH00Copy
Newark Part No.04AN7898
Product RangeNK Series
Technical Datasheet
D Sub Connector TypeNano D
Product RangeNK Series
No. of Contacts15Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingPanel Mount, Surface Mount Right Angle
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Nano D
Product Range
NK Series
D Sub Shell Size
-
Connector Mounting
Panel Mount, Surface Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate