Print Page
MM-322-051-213-2200
D Sub Connector, Micro D, Receptacle, Airborn MM Series, 51 Contacts, Solder Cup
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIRBORN
Manufacturer Part NoMM-322-051-213-2200Copy
Newark Part No.05AN2897
Product RangeAirborn MM Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $470.520 |
| 2+ | $446.990 |
| 5+ | $423.460 |
Price for:Each
Minimum: 1
Multiple: 1
$470.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIRBORN
Manufacturer Part NoMM-322-051-213-2200Copy
Newark Part No.05AN2897
Product RangeAirborn MM Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeAirborn MM Series
No. of Contacts51Contacts
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body MaterialPPS (Polyphenylene Sulphide) Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Micro D
Product Range
Airborn MM Series
D Sub Shell Size
-
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
51Contacts
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
PPS (Polyphenylene Sulphide) Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate