Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAMSRI-7812-EZ
Newark Part No.21AM1400
Product RangeAMSRI-78-EZ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.550 |
| 100+ | $4.540 |
| 250+ | $4.160 |
| 500+ | $3.870 |
| 1000+ | $3.630 |
Price for:Each
Minimum: 43
Multiple: 43
$238.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMSRI-7812-EZ
Newark Part No.21AM1400
Product RangeAMSRI-78-EZ Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs2 Output
Output Power Max6W
Output Voltage Nom12V
Output Current Max500mA
Product RangeAMSRI-78-EZ Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min15V
Input Voltage DC Max36V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
6W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
2 Output
Output Voltage Nom
12V
Product Range
AMSRI-78-EZ Series
Input Voltage DC Min
15V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate